Edding 4-21001 EcoLine Bullet Tip Permanent Marker 21 Black

Standard range
Order Code:

64-2171

Brand: Edding MPN: 4-21001 EAN-13: 4004764917785
  • Country of Origin: Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £0.957
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
3 in stock, despatched same dayAdditional quantity lead time 9 days

With this EcoLine bullet tip permanent marker from Edding you can make your mark on almost any material - from plastic to glass and metal to wood. These lightweight markers use a permanent quick-drying ink which is both smudge and water resistant.


  • Colour: Black
  • Bullet tip gives line width of 1.5 to 3mm
  • Odourless ink
  • Supplied with cap and pocket clip
  • Manufacturer's part 4-21001
Colour Black
Line Width 1.5 to 3mm
Tip Shape Bullet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot