Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £69.67 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Einhell TC-MS 2112 Crosscut & Mitre Saw cuts work pieces made of wood, laminated panels and plastics. The high-quality work table is made from die-cast aluminium and comes with an exact angle adjustment facility which can be latched single-handed in various positions.
The table insert is equipped with a practical scale for reading off the work piece width easily from the working position. While work piece supports on both sides and a reliable clamping device ensure exact operation, a cutting depth control facility permits even more challenging jobs to be performed with ease. The carbide-tipped saw blade can be easily changed thanks to the spindle lock. A sawdust bag keeps the workplace clean and a transport brace ensures easy and safe transportation.
Specification
Input Power: 1,600W
No Load Speed: 5,000/min.
Blade: 210 x 30mm
Capacity (mm): 90°/90°: 120x55, 90°/45°: 80x55, 45°/90°: 120x32, 45°/45°: 80x32
Mitre Cut (Right/Left): -45° / +0°
Weight: 7.10kg
Type | Saw |
---|
To use this facility please Sign In.
Sign In