Einhell 4309040 TC-SS 405E Scroll Saw 120W 240V

Standard range
Order Code:

95-5533

Brand: Einhell MPN: 4309040
Qty Unit Price (Ex VAT)
1+ £89.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 22/01/2025

The Einhell TC-SS 405E 80 Watt Scroll Saw is ideal for precise, complicated work on wood, plastic, aluminium, plexi glass and gypsum. With its stable parallel arm, it is able to make easy, accurate cuts, including circles and round forms.

The scroll saw has a blower device to remove dust particles from the saw blade. The transparent saw blade protection offers optimal security, whilst still allowing excellent visibility. For mitre cuts, the work bench can be adjusted to up to 45°.

Specification:

Input Power: 120W
No Load Speed: 400-1,600/min.
Throat Depth: 406mm
Max Cutting Depth: 45/90°: 20/52mm
Table Size: 408 x 250mm, Table Tilt: 0-45°
Weight: 12kg


Type Saw

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot