Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
ESKA 431040 Quick Response Ceramic SMD Fuse 7A 63V
Image Representative of Range

ESKA 431040 Quick Response Ceramic SMD Fuse 7A 63V

Order Code:  

54-4585

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: 431040 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
10+ £0.433

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Standard factory lead time 7 days
952 available to back OrderBack-order availability date - 03/08/2024

Quick response ceramic fuses from ESKA.


  • Fuse type: SMD fuse
  • Material (LoV): Ceramic
  • Nominal current: 7A
  • Nominal voltage: 63V
  • Release characteristics: quick response F-
  • Type (resistor): 1206
Breaking Capacity N/A
Current 7A
Material Ceramic
Type SMD quick blow fuse
Voltage 63V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review