Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £63.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Einhell TC-AP 650 E Reciprocating Saw is a compact and versatile tool which demonstrates its strong points on a wide spectrum of sawing jobs, particularly when rapid sawing progress is required. Its blade speed control electronics enables sensitive adjustment to the particular material, thickness and application.
The blade can be changed without the use of additional tools, saving time. The soleplate can also be adjusted without tools for optimum use of blade. It has a large, ergonomic handle with a soft grip area for increased comfort during work.
Supplied with 1 x Wood Blade and 1 x Metal Blade.
Specifcation
Input Power: 650W
Strokes at No Load: 500-3,000/min.
Stroke Height: 20mm
Capacity: Wood: 150mm, Steel: 10mm
Weight: 2.8kg
Type | Sabre |
---|
To use this facility please Sign In.
Sign In