Finder 43.41.7.024.2000 24V Relay SPDT DC 10A (43.41 Series)
Image Representative of Range

Finder 43.41.7.024.2000 24V Relay SPDT DC 10A (43.41 Series)

Extended range
Order Code:

60-4072

Brand: Finder MPN: 43.41.7.024.2000 EAN-13: 8012823122229
Qty Unit Price (Ex VAT)
20+ £1.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20

The Finder 24V Relay SPDT DC 10A (43.41 Series) is from an industry standard range of low profile 10A single pole relays with a rated voltage of 240V.


  • 1 CO (SPDT), 10A
  • 3.2mm pinning
  • Very low coil consumption of 250mW
  • 10mm, 6kV (1.2/50µs) between coil and contacts
  • Ambient temperature –40°C to +85°C
Coil Resistance 2200Ω
Coil Voltage 24V
Contact Configuration SPDT-CO
Height 15.4mm
Length 30.2mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 2500VA
Switching Voltage Max (AC) 250V
Type V Relay
Width 10.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot