Finder 43.41.7.024.2300 24V Relay SPST DC 10A (43.41 Series)
Image Representative of Range

Finder 43.41.7.024.2300 24V Relay SPST DC 10A (43.41 Series)

Extended range
Order Code:

60-4076

Brand: Finder MPN: 43.41.7.024.2300 EAN-13: 8012823122243
Qty Unit Price (Ex VAT)
20+ £3.80
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 20
Available to back orderPlease contact us for lead time

The Finder 24V Relay SPST DC 10A (43.41 Series) is from an industry standard range of low profile 10A single pole relays with a rated voltage of 240V.


  • 1 NO (SPST-NO)
  • 10A/ 240V
  • 5mm pinning
  • Very low coil consumption of 250mW
  • 10mm, 6kV (1.2/50µs) between coil and contacts
  • Ambient temperature –40°C to +85°C
  • PCB mounting
Coil Resistance 2200Ω
Coil Voltage 24V
Contact Configuration SPST-NO
Height 15.4mm
Length 30.2mm
Mounting Type PCB
Operating Temperature -40 to +85°C
Switching Current 10A
Switching Power 2500VA
Switching Voltage Max (AC) 250V
Type V Relay
Width 10.2mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot