Einhell 4345310 TC-PL 750 Planer 750W 240V

Standard range
Order Code:

95-5525

Brand: Einhell MPN: 4345310 EAN-13: 4006825615029
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 in Stock, despatched in 4 days

The Einhell TC-PL 750 Planer is a powerful hand-held planer for jobs with a large knife shaft for optimum results in one go. It has a solid aluminium soleplate that helps the user to achieve flat results. With an integrated automatic park rest provides safe parking and protects the workpiece against unintended damage. The soft grip, ergonomic handle fits securely in the hand and prevents fatigue even when working on demanding projects.

Supplied with: 1 x Parallel Guide, 1 x Rebate Depth Guide and 1 x Carbide Planing Knife (Reversible).

Specification

Input Power: 750W
No Load Speed: 17,000/min.
Cutting Depth: 2mm, Rebate: 10mm
Planer Width: 82mm
Weight: 2.31kg


Type Planer

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot