Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 44 Way SMT Plcc Socket

Order Code:  

72-7615

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 72-7615 Copy to clipboard
  • Quickly find another product in this range by Number of Ways:

    32 44
 Report an error
Qty Unit Price (Ex VAT)
1+ £0.082

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
1,667 in Stock, despatched same dayContact us for additional stock

SMT very low profile PLCC socket with 44 ways, 2.54mm pitch.


  • Phosphor bronze contact material
  • Tin over nickel contact plating
  • Glass filled PPS housing material
  • Square package configuration
  • Surface mount design
  • Design prevents the IC from vibrating loose
  • Twin slots provided for easy extraction of the IC
Pitch 2.54mm
Contact Material Phosphor Bronze
Contact Plating Tin
Housing Material Glass filled PPS
Number of Ways 44
Package Configuration Square

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review