GBC 4410023 GBC Foton 30 Refillable Cartridge - 75 Micron Lamination Roll Gloss

Standard range
Order Code:

35-0923

Brand: GBC MPN: 4410023 EAN-13: 5028252624473
Qty Unit Price (Ex VAT)
1+ £60.77
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
120 available to back orderBack-order availability date - 24/12/2024

This unique and refillable 75 micron laminating film Foton 4410023 Cartridge is for use with the GBC Foton 30 automatic laminator.

The cartridge laminates up to 250x A4 sheets.

To refill: remove empty cartridge, open the cartridge levers, insert a replacement lamination roll and close the levers. The complete cartridge is then easilty re-loaded into the laminator.

Replacement 75 micron laminating film; item 441026.

Dimensions (W x H x D mm): 350 x 80 x 230


  • Refillable easy-load 75 micron gloss laminating cartridge.
  • Laminates up to 250x A4 sheets.
  • Also suitable for A3 size documents.
  • Reduce running costs for Foton 30 vs a standard film cartridge.
  • Easy to remove 75 micron cartridge and re-load into the Foton 30 unit
  • Easily laminate large posters, signs, photos, odd shapes and more.
  • Foton 30 sensors automatically detect film thickness and adapts settings when cartridge is loaded.
  • Protect and preserve your documents with a high gloss finish to keep colours bright and bold.
  • The 75 micron thickness protects your documents whilst retaining flexibility.
Type Refillable Cartridge
Quantity 1
Size A4 & A3
Thickness 75µm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot