GBC 4410024 GBC Foton 30 Refillable Cartridge - 100 Micron Lamination Roll Gloss

Standard range
Order Code:

35-0924

Brand: GBC MPN: 4410024 EAN-13: 5028252624480
Qty Unit Price (Ex VAT)
1+ £52.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 24/12/2024

This unique and refillable 100 micron laminating film 4410024 cartridge is for use with the GBC Foton 30 automatic laminator.

The cartridge is supplied with a 100 micron lamination roll which laminates up to 190x A4 sheets.

To refill: remove empty cartridge, open the cartridge levers, insert a replacement lamination roll and close the levers. The complete cartridge is then easilty re-loaded into the laminator. Replacement 100 micron laminating film; item 441027.

Dimensions (W x H x D mm): 350 x 80 x 230



  • Refillable easy-load 100 micron gloss laminating cartridge.
  • Laminates up to 190x A4 sheets.
  • Also suitable for A3 size documents.
  • Reduce running costs for Foton 30 vs a standard film cartridge.
  • Easy to remove 100 micron cartridge and re-load into the Foton 30 unit
  • Easily laminate large posters, signs, photos, odd shapes and more.
  • Foton 30 sensors automatically detect film thickness and adapts settings when cartridge is loaded.
  • Protect and preserve your documents with a high gloss finish to keep colours bright and bold.
  • The 100 micron thickness protects your documents whilst retaining flexibility.


Type Refillable Cartridge
Quantity 1
Size A4 & A3
Thickness 100µm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot