GBC 4410027 GBC Foton 30 Refill 100 Micron Gloss Lamination Roll for Cartridge

Standard range
Order Code:

35-0927

Brand: GBC MPN: 4410027 EAN-13: 5028252624510
Qty Unit Price (Ex VAT)
1+ £63.46
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
170 available to back orderBack-order availability date - 24/12/2024

The GBC refill 100 micron lamination roll is for use with the Foton 30 refillable cartridge (item 4410024).

The quality gloss finish keeps your documents bright and bold; ideal for posters, signs, photos and more.

Laminates up to 190x A4 sheets.

Dimensions (W x H x D mm): 310 x 80 x 190


  • Refill laminating roll for 100 micron refillable film cartridge (item 4410024).
  • Laminates up to 190x A4 sheets.
  • Also suitable for A3 size documents.
  • Reduce running costs for Foton 30 vs a standard film cartridge.
  • Easy to refill 100 micron cartridge
  • Easily laminate large posters, signs, photos, odd shapes and more.
  • Foton 30 sensors automatically detect film thickness and adapts settings when cartridge is loaded.
  • Protect and preserve your documents with a high gloss finish to keep colours bright and bold.
  • The 100 micron thickness protects your documents whilst retaining flexibility.
Type Lamination Roll
Quantity 1
Size A4 & A3
Thickness 100µm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot