Einhell 4419169 TC-MG 135 E Grinding & Engraving Tool Kit 135W 240V

Standard range
Order Code:

95-5520

Brand: Einhell MPN: 4419169 EAN-13: 4006825585315
Qty Unit Price (Ex VAT)
1+ £39.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 17/01/2025

The Einhell TC-MG 135 E Grinding & Engraving Tool is a high quality, compact machine which is suitable for an enormous number of different applications for drilling, cutting, grinding and brushing thanks to its extensive range of accessories. The spindle lock enables you to remove the various attachments quickly and change them easily. Electronic speed control ensures smooth starting and enables the power to be adjusted exactly to the particular task.

Features a flexible shaft and a soft grip, ergonomic design. During use, the tool can also be conveniently mounted on the telescopic stand and related hook. Supplied with an extensive 189 piece accessory set for grinding, drilling, cutting and much more.

Supplied with: 1 x Telescopic Table Clamp Stand, 1 x Key For Tool Change & 1 x Transport, 3 x Holders For Felt Polishing Disc, 1 x Brush Insert & Storage Case.

The 189 Piece Accessory Set, contains the following:

12 x Special Corundum Mounted Points
6 x Milling Pins
22 x Sanding Tools (14 x Small & 8 x Tall)
34 x Adaptors For Sanding Tool (20 x Small & 14 x Tall)
3 x Adaptors for Miniature Grinding & Cutting Discs
4 x Special Corundum Miniature Grinding Discs
40 x Miniature Cutting Discs
14 x Miniature Felt Polishing Discs (11 x Flat & 3 x Long)
46 x Round Sanding Papers
6 x HSS Drill Bits

Specification

Input Power: 135 Watt.
No Load Speed: 10,000-35,000/min.
Length: 340mm.
Weight: 0.67kg.


Type Grinder

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot