Extech 445815 Humidity Alert Hygro Thermometer

Extended range
Order Code:

51-8776

Brand: Extech MPN: 445815 EAN-13: 4016138375534
Qty Unit Price (Ex VAT)
1+ £45.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
48 available to back orderBack-order availability date - 29/01/2025

Damage resulting from high humidity and poor ventilation in storage rooms, offices, and houses not only costs money to repair, but is also unhealthy and unsightly. Most people think that the dampness comes from outside, but that is often not true. In reality, moisture is caused inside the house by evaporation in the kitchen and bathroom. The use of highly insulating building materials greatly reduces ventilation which means that active ventilation is now a necessity. It is therefore important to check the indoor climate in order to ensure a healthy living environment.

The Extech 445815 Humidity Alert II Hygro-Thermometer alarms you when the %RH exceeds a pre-set HI or LO limit. The remote probe conveniently mounts on the meter or extends for measurements in ducts or remote locations. It also features Humidity and Temperature adjustments. The unit can be wall-mounted or placed on a flat surface using the fold-out stand. This professional meter, with proper care, will provide years of safe reliable service.


  • Humidity Indicator with Dew Point and Programmable Hi/Lo %RH Alarms
  • External sensor
  • Large display
  • Very high accuracy
  • Extremely fast humidity sensor
  • Max. /min.- Memory
  • Wall mounting or table installation is possible
Humidity Range 25 to 85% RH
Temperature Range -10 to +50°C

To use this facility please Sign In.

Sign In

Reviews


All 'DEW' credit.

Reviewed by: Windy - Friday, January 23, 2015
Brilliant bit of kit, especially as it not only calculates the dew point but it is permanently displayed along with the current relative humidity and temperature. Quick to register and a really clear, large display. The probe is held neatly or can be extended for those nooks and crannies. Using this in conjunction with a dehumidifier for what was serious condensation and mold in the house. It's accuracy seems perfect for my needs. Very satisfied.


Trustpilot