Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

3-IN-ONE 44603 High-Performance Lubricant with PTFE 400ml

Order Code:  

95-0035

  Copy to clipboard
Brand: 3-IN-ONE  Copy to clipboard MPN: 44603 Copy to clipboard EAN-13: 5032227446038
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £11.91

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 2 days
50 available to back OrderBack-order availability date - 29/07/2024

3-IN-ONE high performance lubricant is an advanced PTFE synthetic flouropolymer formula which provides outstanding lubrication and corrosion protection under extreme temperature, pressure and motion. Friction and wear is dramatically reduced on all moving parts which also extends the life of tools and machinery. Suitable for use on all metal and non-metal surfaces including wood, glass, vinyl, rubber and plastics (except polycarbonate and polystyrene). This high performance lubricant will also drive out moisture and is capable of withstanding extreme temperature from -45 ° to +235 ° C.

Size 400ml Spray Can


Dispensing Method Aerosol
Type PTFE lubricant
Volume 400ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review