3-IN-ONE 44605 Heavy Duty Cleaner Degreaser 500ml

Standard range
Order Code:

87-1146

Brand: 3-IN-ONE MPN: 44605 EAN-13: 5032227446052
  • RoHS Compliant
  • Country of Origin: United Kingdom
  • Free UK shipping available
  • Not for sale to persons under age of 18
Qty Unit Price (Ex VAT)
1+ £6.13
6+ £5.66
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 in stock, despatched same dayAdditional quantity lead time 5 weeks

Deep penetrating heavy duty degreaser from 3-in-One

The deep penetrating citrus foaming action of 3-IN-ONE professional Heavy Duty Cleaner Degreaser quickly removes grease, oil, dirt and grime from engines, tools and equipment.

Uses: Works on lawnmowers, chainsaws, power equipment, automotive and truck engines and parts, as well as gears, chains, pulleys and industrial machinery.


  • Quickly removes grease, oil, tar, dirt and grime
  • Deeply penetrating citrus foaming action
  • Use it for engine parts, cycles, barbecues, petrol lawnmowers, gardening equipment, drives, patios and general industrial equipment
  • Supplied in 500ml aerosol
  • 3 in 1 Degreaser
Type Degreaser
Dispensing Method Aerosol
Volume 500ml

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, July 29, 2013 Question by: Rapid Customer | Product code: 87-1146
Q. Is this safe to use on equipment that has ABS plastic components? I.e., it won't dissolve the plastic like acetone does?
A. Hi Eric. Thank you for your question. This will not dissolve ABS plastic - it will be safe to use.

Reviews


Be the first to submit a review

Trustpilot