Einhell 4465040 TE-MG 200 CE Multi-Tool In Case 200W 240V

Standard range
Order Code:

95-5566

Brand: Einhell MPN: 4465040
Qty Unit Price (Ex VAT)
1+ £62.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 22/01/2025

The Einhell TE-MG 200CE Multi-Tool is a high-quality, compact and ergonomic tool for sawing, sanding, scraping and much more. The electronic speed control ensures smooth starting and enables the power to be adjusted exactly to the particular task. The soft grip provides a non-slip hold, while the extremely slim design makes it the ideal helper in hard-to-reach places.

The dust extractor plus adaptor can be fitted without tools and keeps the air clean at all times, even during jobs with intensive dust development. The tool chuck of this versatile tool is adjustable, up to 12 settings for mounting various tools. A cable clip is provided for securing the wound-up cable neatly and safely in place after use.

Complete with: 1 x Delta Sanding Disk, 6 x Abrasive Papers, 1 x Scraper, 1 x Plunge-Cut Blade for Wood, 1 x Hex Key and 1 x Storage Case.

Specification

Input Power: 200 Watt.
Oscillating Speed: 30,000-42,000/min.
Oscillating Angle: 3°.
Sandpaper Size: 93 x 93 x 93mm.
Weight: 1.0kg.


Type Multi-Tool

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot