Einhell 4465095 TC-MG 220/1 E Multi-Tool 220W 240V

Order Code:

95-5521

Brand: Einhell MPN: 4465095 EAN-13: 4006825626490

Discontinued


The Einhell TC-MG 220/1 E Multi-Tool is a compact and highly versatile machine that can perform a variety of tasks: sawing, sanding, scraping and much more are quick and easy to perform with this handy all-rounder. The electronic speed control ensures that the power is exactly tailored to your operation. It has a robust aluminum drive shaft that has been designed for intensive use. The soft painted housing mount and mounted soft grip makes it comfortable and easy to grip.

Supplied with:

1 x Delta Sanding Disc With Dust Extraction
1 x Sanding Paper
1 x Scraper
1 x RAID-Blade For Wood
1 x Dust Extraction Adapter
2 x Allen Keys

Specifcation

Input Power: 220W
No Load Speed: 15,000-22,000/min.
Oscillation Angle: 3°
Grinding Area: 90 x 90 x 90mm
Weight: 1.8kg


Type Multi-Tool

Reviews


Be the first to submit a review

Trustpilot