Einhell 45.201.79 TH-HA 2000/1 Heat Gun 2000W

Standard range
Order Code:

84-4923

Brand: Einhell MPN: 45.201.79 EAN-13: 4006825593235
Qty Unit Price (Ex VAT)
1+ £21.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 17/01/2025

The Einhell BT-HA 2000/1 hot air gun is a powerful tool which provides good service to DIY enthusiasts on jobs involving the removal of old lacquer and paint, the fitting of plastic tubes, and much more besides. The power is selectable in two settings in order to adjust the temperature and air rate to the particular requirements. A wide nozzle, a reflector nozzle, a heat nozzle and a 20 mm reducer nozzle are included for optimum adjustment of the BT-HA 2000/1 hot air gun to the particular task. There is also a paint scraper for expert removal of lacquer and paint residues from surfaces. For maximum safety during operation, the tool can be parked such that it cannot topple. The hot air gun is stored neatly and ready-for-use in a practical transport and storage case.


  • Category: Hot Air Gun
  • Range: Einhell Blue
  • Power: 2000W
  • Airflow rate at setting 1: 300 l/min
  • Airflow rate at setting 2: 500 l/min
  • Temperature at setting 1: 350°C
  • Temperature at setting 2: 550°C
  • L x W x H: 290 x 85 x 245mm
  • Product weight: 0.68kg
  • Not recommended for professional use
  • Manufacturer's part no.: 4520167
Type Heat gun
Application Paint stripping / plastic welding / soldering
Flow Rate 300 / 500l/min
Power Rating 2000W
Voltage 240V
Weight 0.68kg
Working Temperature +350 / +550°C

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot