Lego Education 45678 SPIKE Prime Set

Standard range
Order Code:

70-6713

Brand: Lego Education MPN: 45678 EAN-13: 5702016376319
Qty Unit Price (Ex VAT)
1+ £351.93
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
13 in stock, despatched same dayAdditional quantity lead time 4 weeks

The LEGO® Education SPIKE™ Prime Set is the go-to STEAM learning tool for pupils in years 7-9. Combining colourful LEGO building elements, easy-to-use hardware, and an intuitive drag-and-drop coding language based on Scratch, SPIKE Prime continuously engages pupils through playful learning activities to think critically and solve complex problems, regardless of their learning level.

From easy-entry projects to limitless creative design possibilities, SPIKE Prime helps pupils learn the essential STEAM and 21st century skills needed to become the innovative minds of tomorrow... while having fun!

The heart of the SPIKE Prime system is the programmable Hub. This advanced yet simple-to-use, brick-shaped device features 6 input/output ports, 5x5 light matrix, Bluetooth connectivity, a speaker, 6-axis gyro and a rechargeable battery.

The SPIKE Prime set also includes highly accurate motors and sensors that, together with a large variety of colourful LEGO building elements, let pupils design and build fun robots, dynamic devices and other interactive models. Many attachment points on the Hub, motors and sensors plus new, large building elements means pupils spend less time building and more time learning.

The durable storage box and 2 sorting trays also means time spent setting up and clearing away is kept to a minimum, while the smaller trays are ideal when desk space is limited.

The intuitive coding environment for tablets and computers takes the best elements from the popular coding language based on Scratch, creating a system that teachers and pupils will love.

In addition to Getting Started Material, the app comes with 3 unit plans of curriculum-aligned STEAM content focusing on Engineering and Computer Science.

Designed for pupils in years 7-9 and optimised for 45-minute lessons, these units accelerate STEAM learning by consistently engaging pupils to think critically and to solve complex problems, regardless of their learning level.

Comprehensive online lesson plans with a wealth of accessible, interactive support material gives teachers everything they need to deliver lessons with confidence, whatever their previous experience.


  • Sturdy storage box with sorting trays
  • Programmable hub
  • Distance Sensor
  • Force Sensor
  • Colour Sensor
  • Large Motor
  • 2 Medium Motors
  • 500 appealing LEGO® Technic elements in a fresh colour palette
  • Programmable Hub features a 5x5 light matrix, 6 input/output ports, integrated 6-axis gyro, speaker, Bluetooth connectivity and rechargeable battery
  • The drag-and-drop coding environment for tablets and computers is rooted in the popular coding language based on Scratch used by millions of children around the world
  • Engage pupils with 3 STEAM unit plans for years 7-9 focused on Engineering and Computer Science, linked to curriculum standards, and mostly optimised for 45-minute sessions
  • Includes comprehensive online lesson plans and teacher support
  • Apply engineering design skills at each step of the design process
  • Develop efficient problem-solving and coding skills through decomposition of problems and algorithmic thinking
  • Design projects that combine hardware and software components to collect and exchange data
  • Work with variables, data arrays and cloud data
  • Apply critical thinking and develop life skills for the careers of tomorrow
Type Lego Education SPIKE
Age Range 10+
Maximum Age 16
Minimum Age 6
Number of Bricks 528

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot