Flex Power Tools 466964 RSP DW 18.0-EC Brushless Reciprocating Saw 18V Bare Unit

Extended range
Order Code:

96-0205

Brand: Flex Power Tools MPN: 466964 EAN-13: 4030293208940
Qty Unit Price (Ex VAT)
1+ £260.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Flex RSP DW 18.0-EC Reciprocating Saw has a brushless motor with greater efficiency and a longer service life. The accelerator switch provides a slow and gentle start and offers variable speed control. Universal saw blade holder for an easy, tool-free blade change with an ejection function that allows saw blades to be removed quickly.

The saw blade can be turned through 180°, saw support can be adjusted and detached without any tools. An integrated electronic management system (EMS) protects the machine, extends the service life and increases efficiency. Fitted with an ergonomically designed, non-slip, soft grip handle and a rubberised gear case for a secure grip. There is also an integrated LED light.

Bare Unit, No Battery or Charger supplied.

Specification:

Strokes at No Load: 0-3,000/min.
Stroke Length: 32mm
Capacity: Timber: 300mm, Metal: 20mm
Weight: 4.1kg


Type Reciprocating

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot