Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £102.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Flex Power Tools BW 18.0-EC Cordless Blower is fitted with a brushless motor for greater efficiency and a longer service life. It has a compact, lightweight design and an ergonomically shaped soft handle with on/off switch and lock for continuous operation.
The integrated electronic management system (EMS) protects the machine, extends the service life and increases efficiency. The blow tube and nozzle can be removed for easier storage. Supplied with an adaptor and matching reduction nozzles to inflate air beds, etc.
Bare Unit, No Battery or Charger Supplied
Specification:
No Load Speed: 10,600/14,200/18,000/min.
Max. Air Speed: 80m/sec
Max. Air Flow Rate: 3.11m³/min
Weight: 1.2kg
Type | Blower |
---|
To use this facility please Sign In.
Sign In