Schurter 4747.0000 Quadbox IEC Outlet

Standard range
Order Code:

23-3510

Brand: Schurter MPN: 4747.0000
  • RoHS Compliant
  • Country of Origin: Czech Republic
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.58
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
124 in stock, despatched same dayAdditional quantity lead time 5 weeks

An extremely compact 4-way IEC60320 based distribution board providing four IEC outlets from a single IEC C14 inlet.


  • Rating: 10A, 250V AC, 50Hz
  • UL and CSA approved
  • Schurter type 4747.000
Accessory Type 4 Way Mains IEC Distribution Block
Colour Black
Used With 1 x IEC C14 Input/ 4 x IEC C13 Outputs

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Monday, March 31, 2014 Question by: Rapid Customer | Product code: 23-3510
Q. Is this fused, or is there an fused equivalent of this product?
A. Hi Leo. Thank you for your question. The box is not fused but the mains input cable will be fused in the 13A plug end. This is sufficient to comply with safety regulations.

Reviews


Be the first to submit a review

Trustpilot