Bahco 4750PTBW47 2-in-1 Rolling Mobile Workshop

Extended range
Order Code:

95-1189

Brand: Bahco MPN: 4750PTBW47 EAN-13: 7314150275021
Qty Unit Price (Ex VAT)
1+ £62.89
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

The Bahco 2-in-1 Rolling Mobile Workshop is made from heavy-duty polypropylene, ideal for use in extreme conditions. Its wheels are made of polypropylene plastic with a single galvanised axle for added durability. Integrated telescopic handle for easy transport.

The top toolbox features lid storage and an internal tray. Whilst the bottom box can be used like a large storage bin. The upper box section can be secured with a padlock (NOT included) by using the holes included within the centre of the box. Fitted with metallic latches and galvanised key components for increased durability.

Please note that this tower box is not intended to be used as a step.

Specification:

Overall Dimensions: 440 x 240 x 630mm
Capacity: 60 litres
Max. Load: 25kg
Wheel Dimensions: 135 x 37mm
Weight: 4.53kg


Type Chest

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot