Schurter 4784.0000 Hot Condition IEC Plug Right Angle (Cable Socket)

Standard range
Order Code:

23-0109

Brand: Schurter MPN: 4784.0000
Qty Unit Price (Ex VAT)
1+ £4.55
25+ £4.20
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
56 in stock, despatched same dayAdditional quantity lead time 5 weeks

A re-wirable IEC C15 cable socket from Schurter in a right angle version.


  • Mates with hot condition inlets
  • Rated temperature 120°C
  • Rated 10A/250V
  • Cable size to 6.5mm diameter
  • Inner cable protector
  • Internal screw terminals
  • Cable strain relief
  • CE and UL approved
Contacts per Unit 3
Current Rating 10A
Fuse Holder No
IEC Standard C15
Mounting Method Inline
Mounting Type Cable Mount
Switch No
Termination Screw
Type Right Angle IEC Socket
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot