Schurter 4785.0000 Right Angle IEC Socket

Standard range
Order Code:

23-3452

Brand: Schurter MPN: 4785.0000
Qty Unit Price (Ex VAT)
1+ £5.05
10+ £4.69
50+ £3.82
100+ £3.31
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
7 in stock, despatched same dayAdditional quantity lead time 5 weeks

These rewireable right angle cable sockets from Schurter are fitted with pillar terminals for reliable and speedy wiring.


  • Captive threaded screws
  • BSI, VDE, UL and CSA approved
  • Rated 10A
  • Operating temperature -25°C to +70°C
Contacts per Unit 3
Current Rating 10A
Fuse Holder No
IEC Standard C13
Mounting Method Inline
Mounting Type Cable Mount
Switch Yes
Termination Right Angle IEC Socket
Type C13
Voltage Rating 250V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot