Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £2.50 |
Re-reeling orders placed after 16:30 will be processed the next working day.
This panel mounting power connector socket from Schurter is a 16A rated IEC 60320 C19 type appliance outlet that features front side snap-in mounting and quick connect terminals.
This particular J type 250V IEC C19 connector is particularly suitable for applications where higher currents are required, e.g. high-power workstations and servers, UPSs, PDUs, large network routers and switches.
Rapid also supply a suitable IEC 60320 C19 cable inlet plug (23-3451) that may be used in conjunction with this outlet connector. Other IEC type connectors and accessories are available from Rapid Electronics, and other premium brands will always be a phone call or mouse click away.
Contacts per Unit | 3 |
---|---|
Current Rating | 16A |
Fuse Holder | No |
IEC Standard | C19 |
Mounting Method | Chassis |
Mounting Type | Snap-in |
Switch | No |
Termination | Solder |
Type | C19 IEC Socket |
Voltage Rating | 250V |
To use this facility please Sign In.
Sign In