Draper Expert 48347 3 Tonne Beam Clamp

Standard range
Order Code:

91-1424

Brand: Draper Expert MPN: 48347 EAN-13: 5010559483471
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £84.53
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 18/01/2025

Expert Quality, for semi-permanent attachment to steel RSJ's to act as lifting point for chain blocks, hoists and lifting tackle. Can also be used for the lifting and transfer of steel beams and as a pulling clamp. Test certificate included. Carton packed.


    Specification:
  • Safe working load (S.W.L.): 3 tonne
  • GIrder beam width: 80-354mm
  • Overall width (beam clamp): 235-490mm
  • Depth (beam clamp): 103mm
  • Steel plate thickness: 8mm
Type Beam clamp
Capacity 3000kg

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot