Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 4850001 WMK NEO plastic Wall mounting kit plastic

Order Code:  

30-0884

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: WMK NEO plastic Copy to clipboard EAN-13: 6418074311610
 Report an error
Qty Unit Price (Ex VAT)
1+ £8.92
5+ £7.77
10+ £6.99
20+ £6.44

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
4 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 4850001 wall mounting kit made from polycarbonate that measures 80 x 70 x 40mm.

Supplied with mounting lugs and mounting screws.

Suitable for use with the NEO range of enclosures.


  • Made from polycarbonate
  • Halogen free
  • Quick and simple installation
  • Manufacturer's part 4850001
  • Wall mounting kit
  • Non-corrosive
  • Easy to fit
  • 10 mm stand off
  • Sustainable Packaging




Depth 40mm
Height 80mm
Type Wall mounting
Width 70mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review