Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 4850051 PMK NEO 30 Pole mounting kit

Order Code:  

30-0840

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: PMK NEO 30 Copy to clipboard EAN-13: 6418074314550
 Report an error
Qty Unit Price (Ex VAT)
1+ £91.39

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
1 in Stock, despatched same dayAdditional quantity lead time 5 weeks

A Fibox 4850051 pole mounting kit made from stainless steel that measures 400 x 300 x 30mm.

Supplied with an integrated and adjustable clamp.

Suitable for use with the NEO range of enclosures.


  • Made from stainless steel
  • Halogen free
  • Quick and simple installation
  • Manufacturer's part 4850051
  • Pole mounting Kit
  • 100-300 mm diameter poles
  • For NEO ABS/PC 3222
  • Sustainable packaging


Depth 30mm
Height 400mm
Type Pole mounting
Width 300mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review