Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 4850060 NEO MPS 3222 Metal mounting plate 275x165x1.5mm

Order Code:  

30-0497

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: NEO MPS 3222 Copy to clipboard EAN-13: 6418074314765
 Report an error
Qty Unit Price (Ex VAT)
1+ £14.07

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
12 in Stock, despatched same dayAdditional quantity lead time 5 weeks
A Fibox 4850060 metal mounting plate made from galvanised steel that measures 275 x 165 x 1.5mm.
  • Made from galvanised steel
  • Manufacturer's part 4850060
  • Galvanised steel mounting plate
  • Easy fit
  • Strong
  • Corrosion resistant
  • Sustainable packaging



  • Depth 1.5mm
    Height 275mm
    Type Mounting plate
    Width 165mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review