Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Fibox 4850070 NEO MPI 3222 Multiperforated plastic mounting plate 275x165x3mm

Order Code:  

30-0448

  Copy to clipboard
Brand: Fibox  Copy to clipboard MPN: NEO MPI 3222 Copy to clipboard EAN-13: 6418074314796
 Report an error
Qty Unit Price (Ex VAT)
1+ £12.30
5+ £10.71
10+ £10.66
20+ £10.57

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
9 in Stock, despatched same dayAdditional quantity lead time 5 weeks
A Fibox 4850070 multi-perforated mounting plate made from ABS that measures 275 x 165 x 3mm.
  • Made from ABS material
  • Manufacturer's part 4850070
  • Perforated Plastic Mounting Plate
  • No machining
  • Easy Fit
  • For Self-Tapping Screws
  • Versatile
  • Sustainable packaging



  • Depth 3mm
    Height 275mm
    Type Mounting plate
    Width 165mm

    To use this facility please Sign In.

    Sign In

    Reviews


    Be the first to submit a review