Draper 48677 Mini Mitre Box 200 x 35 x 50mm

Standard range
Order Code:

91-3830

Brand: Draper MPN: 48677 EAN-13: 5010559486779
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £2.64
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
1,858 available to back orderBack-order availability date - 18/01/2025

Moulded from tough impact resistant recycled plastic, this Draper mini mitre box has two 45° and one 90° guide on both edges.


  • 2 countersunk holes for fixing to workbench
  • Ideal for small scale or precision work including model making etc.
  • Length 200mm
  • Height 50mm
  • Width of internal slot 35mm
  • Draper type 48677
Type Mitre box
For Use With Precision work
Holding Capacity 35mm
Material Plastic

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot