CK Tools 495003 Cable Tie Gun

Standard range
Order Code:

93-0202

Brand: CK Tools MPN: 495003 EAN-13: 5051074950031
Qty Unit Price (Ex VAT)
1+ £18.24
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 3 days

Body constructed from strong yet lightweight reinforced glass fibre. The binding tension can be adjusted using the tension adjuster for perfect repeatable results. Automatic cut off feature - pull the trigger and the cable tie is automatically tensioned and cut. For use with cable ties 2.4 to 4.8mm wide.
Cable Tie Width (Max.) 4.8mm
Cable Tie Width (Min.) 2.4mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot