Edding 4-950049 Industry Painter 950 White

Standard range
Order Code:

64-2152

Brand: Edding MPN: 4-950049 EAN-13: 4004764019687
  • Quickly find another product in this range by Colour:

    Black Blue White Yellow
Qty Unit Price (Ex VAT)
1+ £3.97
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
6 in stock, despatched same dayAdditional quantity lead time 9 days

This high-quality industry painter marker pen from Edding is ideal for use on rough surfaces and can even be applied to dirty materials, rusty metals and under water. These markers use a permanent colour paste which is light-fast, smudgeproof and waterproof after drying.


  • Colour: White
  • Round tip
  • Line width 10mm
  • Manufacturer's type 4-950049
Colour White
Line Width 5mm
Tip Shape Round

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot