Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Finder 49.61.9.012.0050 Interface Relay Module 12VDC SPDT + Diode and LED (AgNi)

Order Code:  

51-0482

  Copy to clipboard
Brand: Finder  Copy to clipboard MPN: 49.61.9.012.0050 Copy to clipboard
 Report an error

Discontinued

This module includes a relay, relay socket, bracket and LED module with snubber diode.


Coil Current 16A
Coil Resistance 220Ω
Coil Voltage (DC) 12V DC
Contact Configuration SPDT-CO
Height 75mm
Length 81.9mm
Mounting Type N/A
Operating Temperature -40 to +70°C
Switching Current Max 16A
Switching Power 4000VA
Switching Voltage Max (AC) 400V AC
Width 15.5mm

Reviews


Be the first to submit a review