TruConnect 212851 5 Way 15A 300V Side Entry Open Header 5.08mm

Standard range
Order Code:

21-2851

Brand: TruConnect MPN: 21-2851
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £0.326
10+ £0.252
50+ £0.213
100+ £0.185
250+ £0.163
500+ £0.146
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
458 in stock, despatched same dayAdditional quantity lead time 5 months

Side entry, open ended header with 5 poles, 5.08mm pitch, designed for use with pluggable rising clamp terminal blocks.


  • Horizontal orientation
  • Open ended
  • Rated voltage: 300V
  • Rated current: 15A
  • Moulded housing in green flame retardant PA66
  • PCB mounting, Solder
  • Pin header: tin plated brass
  • UL Approved
Current Rating 15A
Pitch 5.08mm
Body Style Open header
Flame Retardancy UL94-V0
Material PA66
Mounting PCB
Number of Ways 5
Termination Pluggable
Type Horizontal Side Entry Header

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot