Side entry, closed header with 5 poles, 3.81mm pitch, designed for use with pluggable rising clamp terminal blocks.
- Horizontal orientation
- Closed ended
- Rated voltage: 300V
- Rated current: 8A
- Moulded housing in green flame retardant PA66
- PCB mounting, Solder
- Pin header: tin plated brass
- UL Approved
Current Rating |
8A |
Pitch |
3.81mm |
Body Style |
Closed header |
Flame Retardancy |
UL94-V0 |
Material |
PA66 |
Mounting |
PCB |
Number of Ways |
5 |
Termination |
Pluggable |
Type |
Horizontal Side Entry Header |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
To use this facility please Sign In.
Sign In