Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

TruConnect 50 Way IDC Right Angled Boxed Header 2.54mm Pitch

Order Code:  

19-0048

  Copy to clipboard
Brand: TruConnect  Copy to clipboard MPN: 19-0048 Copy to clipboard
  • Quickly find another product in this range by Number of Pins:

 Report an error
Qty Unit Price (Ex VAT)
5+ £0.760
100+ £0.557
500+ £0.436

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Contact us for expedited delivery
803 in Stock, despatched same dayAdditional quantity lead time 4 months

These box headers are a dual row shrouded header for use with dual row IDC female socket connectors. The low profile, space saving design has a centre slot for the socket's polarization bump. The headers are available in right angle PCB mount and straight PCB mount (order code 19-0033).


  • Provides a quick and simple interconnection system
  • Gold-plated brass contacts
  • Designed for use with ribbon cable
  • Available in 10, 14, 16, 20, 26, 34, 40, and 50-way options
  • UL Approved.
Pitch 2.54mm
Number of Pins 50
Number of Rows 2

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review