Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Duracell MN9100B2 N / LR1 1.5V Key Fob 'N' Battery - Pack of 2

Order Code:  

18-4758

  Copy to clipboard
Brand: Duracell  Copy to clipboard MPN: MN9100B2 Copy to clipboard EAN-13: 5000394203983
  • RoHS Exempt
    E
  • Country of Origin: China
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.68

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Out of StockBack-order availability date - 07/09/2024

Duracell N type batteries are commonly used in security key fobs, calculators, small clocks and pagers.
Expect the consistent quality of Duracell long life batteries to keep your device powered for longer.

Duracell N batteries are manufactured to the same high exacting standards Duracell users are accustomed to.


  • Battery size: Code:N
  • Battery capacity: 825mAh
  • Battery voltage: 1.5V
  • Battery technology: Alkaline
  • Battery terminals: Raised positive and flat negative
  • Dimensions: 30.2(H)  x 12(diameter) mm
  • Supplied in packs of 4
Battery Size MN 9100
Capacity 825mAh
Chemistry Alkaline Manganese
Dimensions (H x W x D) 30.2 x 12.0 x 12.0mm
Pack Size 2
Terminal Type Protruded positive, Flat negative
Voltage 1.5V
Weight (Per Battery) 9.00g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot