Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £27.12 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Sadolin Classic Wood Protection absorbs deeply into the timber to provide exceptional protection against the weather. Effective on large areas of timber such as cladding, fascias, decking and rough sawn timber. It is also ideal as a base stain on new joinery which is to be subsequently treated with Sadolin Extra.
Not suitable to use on surfaces previously coated with a medium/high build coating.
Specification:
Coverage: Planed Softwood/Hardwood up to 15m²/litre; Rough Sawn Timber up to 8m²/litre
Drying Time: Touch Dry 4-6 hours; Recoat: 16-24 hours
This Sadolin Classic Wood Protection has the following specification:
Colour: Rosewood
Size: 1 litre
Type | Stain |
---|
To use this facility please Sign In.
Sign In