Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £14.17 | £13.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Sadolin Extra Durable Woodstain is suitable for all softwood and hardwood apart from decking or areas subject to heavy wear/abrasion. It is particularly suitable for joinery such as doors and windows, where its flexible nature and water repellency provide long-lasting protection. For optimum durability on new wood, the use of Sadolin Classic as a base coat is recommended, particularly when treating hardwoods.
Specification:
Coverage: Planed Softwood/Hardwood up to 15m²/litre
Drying Time: Touch Dry 4-6 hours; Recoat: 16-24 hours
This Sadolin Extra Durable Woodstain has the following specification:
Colour: Redwood
Size: 500ml
Type | Stain |
---|
To use this facility please Sign In.
Sign In