Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £65.72 | £56.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Sadolin Superdec is a water-borne, highly durable opaque finish for cladding and exterior joinery. Wears naturally via weathering, thus ensuring the coating remains flexible and resists cracking, peeling and flaking. It can be applied to new and previously painted or stained surfaces, and is ideal for use where a complete change of colour is required, or where the existing surface has become weathered and uneven in appearance.
On very resinous timber to minimise extractive discolouration of the coating (particularly when using Super White) a blocking primer should be used.
Specification:
Coverage: Planed Softwood: up to 10m²/litre
Drying Time: Touch Dry 1 Hour, Recoat Time After 16 Hours
This Sadolin Superdec Opaque Wood Protection has the following specification:
Colour/Finish: Super White Satin
Size: 2.5 litre
Type | Stain |
---|
To use this facility please Sign In.
Sign In