ESKA 503.010 Fuse Holder For 5x20mm Fuses 6.3A

Standard range
Order Code:

49-0101

Brand: ESKA MPN: 503.010
Qty Unit Price (Ex VAT)
5+ £0.840
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
30 in stock, despatched same dayAdditional quantity lead time 9 days

The ESKA 503.010 Fuseholder is ideal for fuses with a rating of 6.3A. The fuseholder has been designed with solder tags for normal wiring. The fuse holder is supplied in open clip style, horizontal mount.


  • Nominal voltage: 250V AC
  • Nominal current: 6.3A
  • RoHS compliant: Yes
Fuse Size 5x20mm
Material N/A
Mounting Type Solder
Nominal Voltage 250V AC

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot