Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These rechargeable batteries are an ideal replacement for disposable non-rechargeable batteries, allowing improved performance. Ideal for a range of high drain portable electronic equipment from MP3 players, CD players, to digital cameras and torches.
Battery Size | AAA |
---|---|
Capacity | 550mAh |
Chemistry | NiMH |
Dimensions (H x W x D) | 44.5 x 10.3 x 10.3mm |
Pack Size | 4 |
Terminal Type | Protruded positive, Flat negative |
Weight (per Battery) | 12.5g |
Diameter | 10.3mm |
Nominal Voltage | 1.2V |
Operating Temperature | -20 to 65°C |
Package Type | Cylindrical |
Rechargeable | Yes |
Storage Temperature | -20 to 30°C |
Type | Battery, Secondary (Rechargeable) |
UN Number | UN3496 |
To use this facility please Sign In.
Sign In