Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
These Ansmann batteries have a high capacity in connection with an excellent cycle stability that will interest the most demanding professional users above all. These high-performance batteries are of course fast-chargeable, fulfilling highest requirements as to safety and longevity.
Battery Size | AA |
---|---|
Capacity | 2850mAh |
Chemistry | NiMH |
Dimensions (H x W x D) | 50.5 x 14.5 x 14.5mm |
Pack Size | 4 |
Terminal Type | Protruded positive, Flat negative |
Weight (per Battery) | 31g |
Diameter | 14.5mm |
Nominal Voltage | 1.2V |
Operating Temperature | -20 to 50°C |
Package Type | Cylindrical |
Rechargeable | Yes |
Storage Temperature | -20 to 35°C |
Type | Battery, Secondary (Rechargeable) |
UN Number | UN3496 |
To use this facility please Sign In.
Sign In