Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Ansmann maxE 200mAh 9V is a pre-charged NiMH battery with low self discharge that can hold its charge for up to one year after charging.
It is suitable for a wide range of devices from remote controls to digital cameras. Can be charged with NiMH charging devices and does not require a special charging device.
Battery Size | PP3 |
---|---|
Capacity | 200mAh |
Chemistry | NiMH |
Dimensions (H x W x D) | 48.5 x 26.5 x 17.5mm |
Pack Size | 1 |
Terminal Type | Circular positive, Hexagonal negative |
Weight (per Battery) | 41g |
Diameter | 26.5mm |
Nominal Voltage | 9V |
Operating Temperature | -20 to 65°C |
Package Type | PP3 |
Rechargeable | Yes |
Storage Temperature | -20 to 30°C |
Type | Battery, Secondary (Rechargeable) |
UN Number | UN3496 |
To use this facility please Sign In.
Sign In