Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Loctite 504618 LB 8023 Metal Free Marine Antiseize 454g

Order Code:  

87-7289

  Copy to clipboard
Brand: Loctite  Copy to clipboard MPN: 504618 Copy to clipboard UPC-12: 079340376250
 Report an error
Qty Unit Price (Ex VAT)
1+ £79.69

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 7 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 03/08/2024

Loctite LB 8023 is a black, metal-free, brush-top lubricant and anti-seize made from graphite, calcium, boron nitride and rust inhibitors. It protects assemblies from fresh and salt water, works especially well in high humidity conditions, has excellent lubricity and superior water wash-out spray resistance.


  • ABS approved
  • Temperature resistant to +1,315°C
  • Prevents galvanic corrosion
  • Supplied in container of 454g
  • Manufacturer's part 504618
Dispensing Method Brush
Type Anti-seize
Volume 454g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review