With the ESKA 506.000 Fuseholder, the fuse can be taken out of the holder without tools and examined, even with the power still connected.
Pitch: 22.5mm Suitable for fuses: 5x 20mm Nominal voltage: 250V AC Nominal current: 6.3A Connections: Printed circuit board mounting (PCB) Dimensions: 26(W) x 13(H) x 9.5(D)mm RoHS compliant: Yes
Fuse Size
5x20mm
Material
N/A
Mounting Type
PCB
Nominal Voltage
250V AC
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
{{attribute.Name}} : {{decodeHtml(attribute.Value)}}
ROHS : Compliant
ROHS : Exempt
ROHS : Non Compliant
Available for re-reeling
Re-reel (additional charge applies)
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Order in multiples of {{product.InMultiple < product.MinSalesQty ? product.InMultiple : product.MinSalesQty}}
Quantities over {{ product.ReReel.MaxReelSize }} will be supplied on multiple reels.
To use this facility please Sign In.
Sign In