Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £34.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
A highly durable, solvent-borne, highly translucent satin woodstain.
Cetol Filter 7 is a highly translucent satin exterior woodstain for windows and doors. It can be used as a maintenance coat for existing woodstain systems or over a base stain of Cetol HLS on new or bare timbers.
Cetol Filter 7 is an exterior woodstain for windows and doors, either as a one-coat maintenance application for existing woodstain systems or two coats over a base stain of Cetol HLS on new or bare timbers. Its advanced UV light absorbers provide superior protection from the damaging effects of sunlight on timber.
It is not, however, suitable for decking or other areas subjected to high levels of abrasion.
The Sikkens SIKCF7PM1L Cetol Filter 7 Plus Translucent Woodstain comes in the following:
Colour: Mahogany
Size: 1 litre
Type | Preserver |
---|
To use this facility please Sign In.
Sign In